15000µF, 100V polarized aluminum electrolytic capacitor featuring chassis mount with clamp termination. This component offers a low ESR of 51mΩ and a ripple current rating of 7.9A, operating within a temperature range of -40°C to 85°C. With a 105mm height and 76mm diameter, it utilizes screw terminals for secure connections and is RoHS compliant.
Sign in to ask questions about the Cornell Dubilier CGS153U100X4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS153U100X4C technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 51mR |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.25inch |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS153U100X4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.