The Cornell Dubilier CGS172T250V2L is a 1700uF aluminum electrolytic capacitor with a maximum operating voltage of 250VDC. It features a clamp mount termination style and a maximum operating temperature range of -40 to 85 degrees Celsius. The capacitor has a standard ESR type and a capacitance tolerance of -10% to 50%. It is constructed with an aluminum cylindrical can and has a maximum diameter of 50.8mm and a maximum height of 66.68mm.
Checking distributor stock and pricing after the page loads.
Cornell Dubilier CGS172T250V2L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.68(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 66.68 |
| Capacitance | 1700uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 4400mA |
| Leakage Current | 3910@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.