This aluminum electrolytic capacitor has a maximum operating temperature range of -40°C to 85°C and a rated voltage of 40VDC. It features a capacitance of 18000uF and an ESR of 0.025. The capacitor is constructed with an aluminum cylindrical can and has a maximum diameter of 34.93mm and a maximum height of 66.68mm. It is designed for use in clamp mount applications with screw terminal connections.
Cornell Dubilier CGS183U040R2L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.68(Max) |
| Product Diameter (mm) | 34.93(Max) |
| Number of Terminals | 2 |
| Size (mm) | 34.93 X 66.68 |
| Capacitance | 18000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.025Ohm |
| Ripple Current | 7100mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS183U040R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.