
Chassis mount aluminum electrolytic capacitor featuring 18,000µF capacitance and a 50V DC rating. This polarized capacitor offers a wide tolerance of +75%/-75% and a low ESR of 34mΩ. Designed for operation between -40°C and 85°C, it supports a ripple current of 6.8A and has a leakage current of 6mA. Termination is via screw, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGS183U050V3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS183U050V3C technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 34mR |
| Height | 79.4mm |
| Height - Seated (Max) | 3.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.875inch |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS183U050V3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
