Aluminum electrolytic capacitor with 25,000µF capacitance and 75V DC voltage rating. Features a 75% tolerance, 39mΩ ESR, and 9A ripple current capability. Designed for general-purpose applications with screw terminal termination and chassis mount. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Dimensions are 76mm diameter and 105mm height.
Sign in to ask questions about the Cornell Dubilier CGS253U075X4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS253U075X4C technical specifications.
| Capacitance | 25mF |
| Package/Case | Radial |
| Diameter | 76mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 39mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 31.75mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS253U075X4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.