
This aluminum electrolytic capacitor has a capacitance of 2.7mF with a tolerance of 75% and a voltage rating of 40V. It is designed for use in applications where a high capacitance value is required, such as in power supplies and filtering circuits. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 54mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is suitable for use in a variety of applications, including industrial and commercial equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CGS272U040R2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 42mR |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS272U040R2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.