
Cap Aluminum Lytic 3300uF 500V -10% to 50% (88.9 X 104.78mm) Screw Terminal 0.034 Ohm 11200mA 2000h 85°C
Cornell Dubilier CGS332T500Y4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 88.9(Max) |
| Number of Terminals | 2 |
| Size (mm) | 88.9 X 104.78 |
| Capacitance | 3300uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 500VDC |
| ESR | 0.034Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 11200mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS332T500Y4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.