
Aluminum electrolytic capacitor with 40,000µF capacitance and 40V DC rating. Features 10mΩ ESR and 16.3A ripple current capability. Designed for general-purpose applications with a screw terminal for chassis mounting. Operates across a wide temperature range from -40°C to 85°C. Dimensions are 63.5mm diameter and 105mm height.
Sign in to ask questions about the Cornell Dubilier CGS403U040W4C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS403U040W4C technical specifications.
| Capacitance | 40mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Features | General Purpose |
| Height | 105mm |
| Height - Seated (Max) | 4.125inch |
| Lead Pitch | 28.6mm |
| Leakage Current | 6mA |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 16.3A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS403U040W4C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.