
This is a clamp mount aluminum electrolytic capacitor with a capacitance of 460uF and a DC rated voltage of 500VDC. It has a tolerance of -10% to 50% and a ripple current of 2600mA. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -40°C to 85°C.
Cornell Dubilier CGS461T500V2L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 66.68(Max) |
| Product Diameter (mm) | 50.8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 50.8 X 66.68 |
| Capacitance | 460uF |
| Voltage | 500VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 500VDC |
| ESR | 0.225Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 2600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS461T500V2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.