
Cap Aluminum Lytic 6500uF 50V -10% to 75% (50.8 X 79.38mm) Screw Terminal 0.025 Ohm 7900mA 2000h 85°C
Sign in to ask questions about the Cornell Dubilier CGS652U050V3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS652U050V3C technical specifications.
| Capacitance | 6.5mF |
| Package/Case | Radial |
| Diameter | 50.8mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 84.12mm |
| Height - Seated (Max) | 3.125inch |
| Lead Pitch | 22mm |
| Leakage Current | 6mA |
| Length | 79.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 75% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS652U050V3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.