
The Cornell Dubilier CGS722T250X4C is an aluminum electrolytic capacitor with a capacitance of 7200uF and a DC rated voltage of 250VDC. It has a tolerance of -10% to 50% and a negative capacitance tolerance of -10. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Cornell Dubilier CGS722T250X4C technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 104.78(Max) |
| Product Diameter (mm) | 76.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 104.78 |
| Capacitance | 7200uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 250VDC |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 11700mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS722T250X4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.