
The CGS722T350X5L is a 7200uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC. It features a clamp mount termination style and a screw terminal connection. The capacitor has a maximum product height of 142.88mm and a maximum product diameter of 76.2mm. It operates within a temperature range of -40°C to 85°C and has a ripple current rating of 13300. The capacitor has a leakage current of 6000uA at 5 minutes and a lifetime of 2000 hours.
Cornell Dubilier CGS722T350X5L technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 142.88(Max) |
| Product Diameter (mm) | 76.2(Max) |
| Number of Terminals | 2 |
| Size (mm) | 76.2 X 142.88 |
| Capacitance | 7200uF |
| Voltage | 350VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 350VDC |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 13300mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CGS722T350X5L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.