
Aluminum electrolytic capacitor with 75µF capacitance and 450V DC voltage rating. Features 835mΩ ESR, 900mA ripple current, and a -40°C to 85°C operating temperature range. Radial package with screw terminal termination, suitable for chassis mounting. General purpose, RoHS compliant, with a 50% capacitance tolerance.
Sign in to ask questions about the Cornell Dubilier CGS750T450R2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CGS750T450R2C technical specifications.
| Capacitance | 75uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 835mR |
| Features | General Purpose |
| Height | 54mm |
| Height - Seated (Max) | 2.125inch |
| Lead Pitch | 12.7mm |
| Leakage Current | 6mA |
| Length | 54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Series | CGS |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CGS750T450R2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
