
This 100pF multilayer ceramic capacitor is rated for 200VDC with a 10% tolerance. It features a BX dielectric and a standard technology. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is available in a molded case style and is suitable for use in applications where a through hole mounting is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CK05BX101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Outside Bend |
| Lead Diameter (mm) | 0.64 |
| Terminal Pitch (mm) | 5.1 |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 2.3 |
| Product Height (mm) | 4.8 |
| Seated Plane Height (mm) | 5.9 |
| Number of Terminals | 2 |
| Size (mm) | 4.8 X 2.3 X 4.8 |
| Capacitance | 100pF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Molded |
| Microwave Application | No |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier CK05BX101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.