
Radial multilayer ceramic capacitor with 10nF capacitance and 100V DC rating. Features X7R dielectric, 10% tolerance, and a wide operating temperature range of -55°C to 125°C. Component dimensions include a 5.1mm lead pitch, 4.8mm height, 2.3mm width, and 0.64mm lead diameter. Packaged in bulk for 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier CK05BX103K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Dielectric | X7R |
| Height | 4.8mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.1mm |
| Length | 4.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CK05BX103K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
