
This multilayer ceramic capacitor from Cornell Dubilier has a capacitance of 390 nanofarads and a voltage rating of 50 volts with a tolerance of 10%. It is available in a radial package with a lead diameter of 0.64mm and a lead pitch of 5.1mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and is packaged in bulk quantities of 100.
Cornell Dubilier CK06BX394K technical specifications.
| Capacitance | 390nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.4mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 5.1mm |
| Lead/Base Style | Straight |
| Length | 7.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CK |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.