
The CM04ED560JO3 is a general-purpose mica capacitor with a capacitance of 56pF and a voltage rating of 500V. It features a radial package with a lead pitch of 3.6mm and a lead diameter of 0.4mm. The capacitor has a tolerance of 5% and is rated for operation between -55°C and 125°C. It is available in a bulk packaging quantity of 100 units and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Cornell Dubilier CM04ED560JO3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CM04ED560JO3 technical specifications.
| Capacitance | 56pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.4mm |
| Lead Free | Contains Lead |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CM04 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM04ED560JO3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.