
The CM09ED330JO3 is a 33pF mica capacitor from Cornell Dubilier, rated for 500V with a tolerance of 5%. It has a radial lead construction and is packaged in bulk. The capacitor operates over a temperature range of -55°C to 125°C and meets the MIL-C-5 military standard.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CM09 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |