
The CM09ED560JO3 is a 56pF mica capacitor with a voltage rating of 500V and a tolerance of 5%. It has a radial package type and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the military standard MIL-C-5 and is available in bulk packaging.
Cornell Dubilier CM09ED560JO3 technical specifications.
| Capacitance | 56pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.6mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-C-5 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CM09 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CM09ED560JO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.