This 500V ceramic capacitor features a capacitance of 10pF and is constructed with a ceramic package. It has a lead pitch of 6.4mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Cornell Dubilier CMC100J technical specifications.
| Capacitance | 10pF |
| Package/Case | Ceramic |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | CMC |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier CMC100J to view detailed technical specifications.
No datasheet is available for this part.