The CMC200J is a ceramic capacitor with a capacitance of 2.0uF and a DC rated voltage of 500V. It is a single layer ceramic capacitor with a width of 4mm and a length of 6mm. The capacitor is designed for through hole mount and operates over a temperature range of -55 to 125°C.
Cornell Dubilier CMC200J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4 |
| Length | 6 |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.23.00.60 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.