Mica Capacitor, Mica, 100V, 2.5% +Tol, 2.5% -Tol, -20/+100ppm/Cel TC, 0.00002uF, Through Hole Mount, 2711, RADIAL LEADED
Cornell Dubilier CMR03E200DOAP technical specifications.
| Capacitance | 20pF |
| Package/Case | Radial |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR03E200DOAP to view detailed technical specifications.
No datasheet is available for this part.