Mica Capacitor, Mica, 500V, 33.33% +Tol, 33.33% -Tol, -200/+200ppm/Cel TC, 0.0000015uF, Through Hole Mount, 3619, RADIAL LEADED
Sign in to ask questions about the Cornell Dubilier CMR04C1R5DPDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CMR04C1R5DPDR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.8 |
| Length | 9.1 |
| Capacitance | 0.0000015 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 8.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR04C1R5DPDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.