Cap Mica 3pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (1%FR) 125°C
Cornell Dubilier CMR04C3R0DODM technical specifications.
| Capacitance | 3pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.8mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.8mm |
| Length | 9.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04C3R0DODM to view detailed technical specifications.
No datasheet is available for this part.