The CMR04C4R0DPDP is a mica capacitor from Cornell Dubilier with a capacitance of 0.000004F and a DC rated voltage of 500V. It is designed for through hole mounting and has a maximum operating temperature of 150 degrees Celsius. The capacitor has a width of 4.8mm and a length of 9.1mm, with a height of 8.4mm. It is suitable for use in a variety of applications where a high voltage and low capacitance are required.
Sign in to ask questions about the Cornell Dubilier CMR04C4R0DPDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CMR04C4R0DPDP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.8 |
| Length | 9.1 |
| Capacitance | 0.000004 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 8.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR04C4R0DPDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.