The CMR04F161GODM is a ceramic capacitor from Cornell Dubilier with a capacitance of 160pF and a voltage rating of 500V. It has a radial package with a lead diameter of 0.4mm and a lead pitch of 3.8mm. The capacitor is constructed with a radial design and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and meets the military standard MIL-PRF-39001.
Cornell Dubilier CMR04F161GODM technical specifications.
| Capacitance | 160pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.3mm |
| Height | 9.1mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 3.8mm |
| Length | 9.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR04 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| Width | 5.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR04F161GODM to view detailed technical specifications.
No datasheet is available for this part.