The CMR05E390JODM is a general-purpose mica capacitor with a capacitance of 39pF and a tolerance of 5%. It has a voltage rating of 500V and is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 5.7mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, and is compliant with the MIL-PRF-39001 military standard.
Cornell Dubilier CMR05E390JODM technical specifications.
| Capacitance | 39pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05E390JODM to view detailed technical specifications.
No datasheet is available for this part.