Cap Mica 47pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.01%FR) 125°C
Cornell Dubilier CMR05E470GODR technical specifications.
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.3mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR05 |
| Termination | Radial |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05E470GODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.