Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.7mm (0.1%FR) 125°C
Cornell Dubilier CMR05E680FODP technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4.6mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.7mm |
| Length | 11.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05E680FODP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.