The CMR05F391JPDM is a general-purpose mica capacitor with a capacitance of 390pF and a tolerance of 5%. It has a voltage rating of 500V and is available in a radial package with a lead diameter of 0.6mm and a lead pitch of 5.7mm. The capacitor has a length of 11.9mm and a depth of 5.6mm. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant. The CMR05F391JPDM meets the military standard MIL-PRF-39001.
Cornell Dubilier CMR05F391JPDM technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.6mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5.7mm |
| Length | 11.9mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR05F391JPDM to view detailed technical specifications.
No datasheet is available for this part.