The CMR06F132GPDP is a mica capacitor with a capacitance of 1.3uF and a DC rated voltage of 500V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and has dimensions of 5.6mm in width, 16.8mm in length, and 13.2mm in height.
Cornell Dubilier CMR06F132GPDP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.6 |
| Length | 16.8 |
| Capacitance | 0.0013 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 13.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR06F132GPDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.