The CMR06F242JODR is a 2.4nF ceramic capacitor with a voltage rating of 500V. It has a radial leaded package type and is designed for through hole mount. The capacitor operates within a temperature range of -55°C to 125°C and meets the military standard MIL-PRF-39001. It is available in bulk packaging and is not RoHS compliant.
Cornell Dubilier CMR06F242JODR technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6.6mm |
| Dissipation Factor | 0.0014% |
| Height | 13.7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR06 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F242JODR to view detailed technical specifications.
No datasheet is available for this part.