Cap Mica 0.0033uF 500V 2% (17.3 X 7.4 X 14mm) Radial 8.9mm (0.1%FR) 125°C
Cornell Dubilier CMR06F332GODP technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.4mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 17.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F332GODP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.