The CMR06F362GODR is a mica capacitor with a capacitance of 3.6nF and a tolerance of 2%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor meets the military standard MIL-PRF-39001 and is constructed with a radial design. It has a depth of 7.6mm and a lead pitch of 8.9mm.
Cornell Dubilier CMR06F362GODR technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 17.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F362GODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.