The CMR06F392GODR is a 3.9nF mica capacitor with a 2% tolerance, packaged in a radial configuration for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor meets the military standard MIL-PRF-39001 and is not RoHS compliant.
Cornell Dubilier CMR06F392GODR technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.9mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 17.5mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F392GODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.