The CMR06F432GPDM is a mica capacitor from Cornell Dubilier with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.0043 microfarads and a DC rated voltage of 500 volts. The capacitor is designed for through hole mounting and has dimensions of 8.4mm in width, 17.5mm in length, and 14.5mm in height.
Cornell Dubilier CMR06F432GPDM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.4 |
| Length | 17.5 |
| Capacitance | 0.0043 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 14.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR06F432GPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.