This mica capacitor from Cornell Dubilier features a capacitance of 0.0043uF and a DC rated voltage of 500V. It is designed for use in through hole applications and has a maximum operating temperature of 150 degrees Celsius. The capacitor measures 8.4mm in width and 17.5mm in length, with a height of 14.5mm. It is rated for operation from -55 degrees Celsius to its maximum operating temperature.
Cornell Dubilier CMR06F432JPDM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.4 |
| Length | 17.5 |
| Capacitance | 0.0043 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 14.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR06F432JPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.