The CMR06F472GPDP is a general-purpose mica capacitor from Cornell Dubilier, offering a capacitance of 4.7nF with a tolerance of 2%. It has a voltage rating of 500V and is available in a radial package type, suitable for through-hole mounting. The capacitor operates within a temperature range of -55°C to 150°C and is compliant with the MIL-PRF-39001 military standard.
Cornell Dubilier CMR06F472GPDP technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Depth | 8.9mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 17.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F472GPDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.