This MICA capacitor from Cornell Dubilier features a capacitance of 0.51uF and a DC rated voltage of 500V. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 5.1mm in width and 16.5mm in length, with a height of 13mm. It is a 2-terminal component with a package type of 6520.
Cornell Dubilier CMR06F511FPDP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.1 |
| Length | 16.5 |
| Capacitance | 0.00051 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 13 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.29.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier CMR06F511FPDP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.