
This is a general purpose mica capacitor with a capacitance of 680pF and a tolerance of 2%. It has a voltage rating of 500V and is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 8.9mm. The capacitor has a length of 16.5mm and a depth of 5.3mm. It is designed for operation over a temperature range of -55°C to 150°C and is compliant with the MIL-PRF-39001 military standard. However, it is not RoHS compliant.
Cornell Dubilier CMR06F681GPDR technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Depth | 5.3mm |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 0.8mm |
| Lead Pitch | 8.9mm |
| Length | 16.5mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR |
| Tolerance | 2% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR06F681GPDR to view detailed technical specifications.
No datasheet is available for this part.