The CMR07F203JPDM capacitor from Cornell Dubilier features a capacitance of 20nF and a voltage rating of 500V. Constructed with a mica dielectric material, this general-purpose capacitor is suitable for a wide range of applications. The component is packaged in a radial configuration for through-hole mounting and is available in bulk packaging. Operating temperatures range from -55°C to 150°C, and the capacitor meets the requirements of MIL-PRF-39001 military standard.
Cornell Dubilier CMR07F203JPDM technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dielectric Material | Mica |
| Features | General Purpose |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | CMR |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F203JPDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.