
The CMR07F622JODR is a 6.2nF radial mica capacitor with a voltage rating of 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial design and has a lead diameter of 1mm and a lead pitch of 10.8mm. It is packaged in a bulk quantity and is not RoHS compliant. The CMR07F622JODR meets the military standard MIL-PRF-39001.
Cornell Dubilier CMR07F622JODR technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.4mm |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR07 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F622JODR to view detailed technical specifications.
No datasheet is available for this part.