Cap Mica 0.0082uF 500V 5% (20.1 X 8.1 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
Cornell Dubilier CMR07F822JODR technical specifications.
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.1mm |
| Lead Diameter | 1mm |
| Lead Pitch | 10.8mm |
| Length | 20.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-39001 |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | CMR07 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CMR07F822JODR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.