
This ceramic disc capacitor from Cornell Dubilier features a capacitance of 180pF and a DC rated voltage of 1000VDC with a tolerance of 5%. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is a single layer ceramic type with a C0G dielectric and is available in a through hole package with a maximum product diameter of 15mm and a maximum product depth of 4.5mm.
Sign in to ask questions about the Cornell Dubilier CPC181J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CPC181J technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 9.5 |
| Product Depth (mm) | 4.5(Max) |
| Product Diameter (mm) | 15(Max) |
| Size (mm) | 15 X 4.5 |
| Capacitance | 180pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CPC181J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.