This ceramic disc capacitor from Cornell Dubilier features a capacitance of 270pF, a DC rated voltage of 1000VDC, and a tolerance of 5%. It has a dielectric of C0G and is designed for use in through hole applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Cornell Dubilier CPC271J technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 9.5 |
| Product Depth (mm) | 4.5(Max) |
| Product Diameter (mm) | 19(Max) |
| Size (mm) | 19 X 4.5 |
| Capacitance | 270pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier CPC271J to view detailed technical specifications.
No datasheet is available for this part.