The CRC240J is a 24pF ceramic disc capacitor with a DC rated voltage of 2000VDC and a tolerance of 5%. It features a C0G dielectric and a through hole mounting style. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style with a 6.4mm terminal pitch. It measures 10mm x 5mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 24pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| Type | Ceramic Disc |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 5mm |
| Terminal Pitch | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |