
The CSR132304 is a 6.8uF tantalum capacitor with a DC rated voltage of 35V and a tolerance of 10%. It is constructed with a metal package and has a tantalum dielectric material. The capacitor is rated for operation between -55°C and 125°C and is available in a through hole mount configuration.
Cornell Dubilier CSR132304 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Metal |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| Lead Diameter | 0.51mm |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR132304 to view detailed technical specifications.
No datasheet is available for this part.