The CSR132411 is a solid tantalum capacitor with a capacitance of 3.9uF and a DC rated voltage of 75V. It has a tolerance of 10% and is terminated in an axial configuration. The capacitor is designed to operate within a temperature range of -55°C to 125°C. It is not RoHS compliant and is packaged individually.
Sign in to ask questions about the Cornell Dubilier CSR132411 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CSR132411 technical specifications.
| Capacitance | 3.9uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR132411 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.