Cap Tant Solid 270uF 6V 10% (8.92 X 19.96mm) Axial (0.1%FR) 125°C T/R
Cornell Dubilier CSR132490 technical specifications.
| Capacitance | 270uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.