Cap Tant Solid 4.7uF 50V 10% (4.7 X 12.04mm) Axial (0.1%FR) 125°C T/R
Sign in to ask questions about the Cornell Dubilier CSR132608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cornell Dubilier CSR132608 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | Tantalum |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier CSR132608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.